text.skipToContent text.skipToNavigation

Manufacturer Part #

ARX383CSSM28SMKA0-CP

ARX383 Series 640 x 480 2.8 x 2.8 µm Global Shutter Image Sensor - ODCSP-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ARX383CSSM28SMKA0-CP - Technical Attributes
Attributes Table
Sensor Type: CMOS
Pixel Size: 2.8µm x 2.8µmµm
Active Pixel: 640H x 480V
Shutter Type: Global Shutter
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$16,200.00
USD
Quantity
Unit Price
3,000+
$5.40
Product Variant Information section