Manufacturer Part #
TEMT6202FX01
SENSOR OPT 550NM AMBIENT 2 SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2603 | ||||||||||
Product Specification Section
Vishay TEMT6202FX01 - Technical Attributes
Attributes Table
| SensorType: | Ambient Light |
| Photo Current: | 23µA |
| Peak Wavelength: | 550nm |
| Operating Temp Range: | -40°C to +100°C |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.425
6,000
$0.42
9,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount