text.skipToContent text.skipToNavigation

Manufacturer Part #

A1244LUA-I2-T

CHOPPER STABILIZED 2-WIRE HALL EFFECT LATCH

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A1244LUA-I2-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 3V to 24V
Supply Current: 2mA to 5mA
Sensing Range: ±8mT
Interface: Digital
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$325.00
USD
Quantity
Unit Price
500
$0.65
1,000
$0.64
1,500
$0.635
2,500
$0.63
5,000+
$0.615
Product Variant Information section