text.skipToContent text.skipToNavigation

Manufacturer Part #

A1365LKTTN-1-T

LOW NOISE, HIGH PRECISION, PROGRAMMABLE LINEAR W/ OCF

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A1365LKTTN-1-T - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 10mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 10mA
Rise Time: 3.6µs
Interface: Serial
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +165°C
No of Terminals: 3
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$24,000.00
USD
Quantity
Unit Price
4,000+
$2.00
Product Variant Information section