text.skipToContent text.skipToNavigation

Manufacturer Part #

A3212ELHLT-T

IC SWITCH HALL EFFECT SOT23W

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Allegro MicroSystems A3212ELHLT-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 1mA
Supply Voltage: 2.5V to 3.5V
Supply Current: 2mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
9,000
$0.235
15,000+
$0.23
Product Variant Information section