Manufacturer Part #
BU52004GUL-E2
Ultra Compact Dual Output 8 uA 3 V SMT Omnipolar Detection Hall IC - CSP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:CSP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BU52004GUL-E2 - Technical Attributes
Attributes Table
| Type: | Bipolar / Omnipolar |
| Output Current: | 1mA |
| Supply Voltage: | 2.4V to 3.3V |
| Supply Current: | 8µA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | CSP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The BU52004GUL-E2 is a bipolar detection hall IC; available in CSP-4 package.
This device incorporate a polarity detection for both S and N features dual output operation.
Features:
- Omnipolar detection
- Micro power operation (small current using intermittent operation method)
- Ultra-compact CSP4 package
- Small outline package
- Line up of supply voltage For 3.0 V Power supply voltage
- Polarity judgement and output on both poles
- High ESD resistance 8 kV (HBM)
Applications:
- Mobile phones
- Notebook computers
- Digital video camera
- Digital still camera
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
CSP-4
Mounting Method:
Surface Mount