Manufacturer Part #
CT8122AN-HS3
CT Series 3.6 V Surface Mount High Sensitivity Magnetic Switch - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
Allegro MicroSystems CT8122AN-HS3 - Technical Attributes
Attributes Table
| Type: | Magnetoresistive |
| Output Current: | 20A |
| Supply Voltage: | 1.7V to 5.5V |
| Supply Current: | 4µA |
| Sensing Range: | 1mT |
| Interface: | Digital |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount