Manufacturer Part #
MLX90363EDC-ABB-000-TU
MLX90363 Series Triaxis Rotary & Linear Position Sensor IC SPI (Gen.II) - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90363EDC-ABB-000-TU - Technical Attributes
Attributes Table
| Type: | Magnetic Field / Magnetometer |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 12.5mA to 15.5mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
80
$1.47
240
$1.45
400
$1.44
1,600
$1.42
2,400+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount