Manufacturer Part #
EKMB1101111
EKMB Series 4 V 1 uA 5 m Digital Polyethylene White Lens PIR Motion Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Package Style:TO-5 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EKMB1101111 - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Output Current: | 100µA |
| Supply Voltage: | 2.3V to 4V |
| Consumption Current: | 1µA |
| Operating Temp Range: | -20°C to +60°C |
| Package Style: | TO-5 |
| Mounting Method: | Through Hole |
Features & Applications
Panasonic has introduced new lowprofile Passive Infrared (PIR) motion sensors, extending its EKMB and EKMC series of products.
APPLICATIONS
• Lighting controls
• Thermostats
• HVAC units
• Smart home equipment
• IoT devices
• IP cameras
• Surveillance systems
• Digital signage
FEATURES
• High reliability
• 100μA operating current in detection mode (EKMB series)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2
$19.49
5
$19.34
25
$19.07
50
$18.96
150+
$18.67
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
TO-5
Mounting Method:
Through Hole