Manufacturer Part #
BMP581
BMP581 Absolute Pressure Sensor 1.65 to 3.6 V SPI -WFLGA-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bosch Sensortec | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:LGA-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bosch Sensortec BMP581 - Technical Attributes
Attributes Table
| Pressure Range: | 30kPa to 125kPa |
| Sensor Type: | Absolute |
| Output Type: | Digital |
| Supply Voltage: | 1.71V to 3.6V |
| Supply Current: | 75µA |
| Interface: | I2C/SPI |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 10 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | LGA-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
LGA-10
Mounting Method:
Surface Mount