text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS27HHTWTR

LPS27HHTW Series 3.6 V 260-1260 hPa Absolute Digital Output Barometer-CCLGA-10L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LPS27HHTWTR - Technical Attributes
Attributes Table
Pressure Range: 26kPa to 126kPa
Sensor Type: Absolute
Output Type: I2C
Supply Voltage: 1.7V to 3.6V
Supply Current: 4µA
Resolution: 24b
Interface: I2C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,100.00
USD
Quantity
Unit Price
2,500+
$2.84