Manufacturer Part #
100026223
FPC AllKey Pro Series 3.3 V SPI/UART Interface LGA Module Fingerprint Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Fingerprint Cards | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:144 per Bulk Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Fingerprint Cards 100026223 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fingerprint Cards 100026223 - Technical Attributes
Attributes Table
| Sensor Type: | Fingerprint |
| Supply Voltage: | 3V to 3.6V |
| Supply Current: | 17mA |
| Frequency: | 10MHz |
| Active Pixel: | 100 x 96 |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
144+
$16.66
Product Variant Information section
Available Packaging
Package Qty:
144 per Bulk
Package Style:
Module
Mounting Method:
Surface Mount