Manufacturer Part #
BD1020HFV-TR
BD1020HFV Series 5.5 V SMT Analog Output Temperature Sensor IC - HVSOF-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:HVSOF-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD1020HFV-TR - Technical Attributes
Attributes Table
| Output Type: | Analog |
| Supply Voltage: | 2.5V to 5.5V |
| Operating Temp Range: | -30°C to +100°C |
| Output Current-Max: | 1mA |
| Package Style: | HVSOF-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.28
9,000
$0.275
15,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
HVSOF-5
Mounting Method:
Surface Mount