text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90640ESF-BAA-000-SP

MLX90640 Series 2.9 to 3.6 V 32 x 24 Thermal Sensor IR Array - TO-39-4 Metal Can

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Date Code: 2527
Product Specification Section
Melexis MLX90640ESF-BAA-000-SP - Technical Attributes
Attributes Table
Supply Voltage: 2.9V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.57
USD
Quantity
Unit Price
1
$28.57
4
$28.21
15
$27.87
40
$27.62
100+
$27.21