text.skipToContent text.skipToNavigation

Manufacturer Part #

STTS75DS2F

Board Mount Temperature Sensors Digital temp sensor thermal watchdog

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2304
Product Specification Section
STMicroelectronics STTS75DS2F - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Output Current-Max: 10mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics is a global leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. With particular strengths in digital multimedia convergence and power applications STMicroelectronics is a major supplier to every industry segment, thanks to its broad range of leading-edge technologies and its rich pool of Intellectual Property (IP) resources.

STMicroelectronics’ range of precision temperature sensors include both analog and digital output ICs that are suitable for use in a wide range of applications in market segments such as industrial, consumer, medical and computer.

Pricing Section
Global Stock:
200
USA:
200
Cost Per Unit
$4.55
Unit Price:
$1.05 USD Each
Total
$9.10
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.