Manufacturer Part #
TMF8806-1AM
TMF8806 Series 3.5 V I2C Output 500 cm dToF Optical Distance Sensor Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM TMF8806-1AM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM TMF8806-1AM - Technical Attributes
Attributes Table
| Output Type: | I2C |
| Supply Current: | 230mA |
| Sensing Distance: | 5m |
| Supply Voltage: | 2.7V to 3.5V |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | 2.2 x 3.6 x 1 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.97
1,000
$1.95
1,500
$1.94
2,000+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount