Manufacturer Part #
VL53L3CXV0DH/1
VL53L3CX Series 2.6 to 3.5 V Surface Mount Time-of-Flight Ranging Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4500 per Reel Package Style:OLGA-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VL53L3CXV0DH/1 - Product Specification
STMicroelectronics VL53L3CXV0DH/1 - Technical Attributes
Attributes Table
| Output Type: | I2C |
| Frequency: | 108MHz |
| Supply Current: | 16mA |
| Sensing Distance: | 310 cm |
| Supply Voltage: | 2.6V to 3.5V |
| Operating Temp Range: | -20°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | OLGA-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,500+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
OLGA-12
Mounting Method:
Surface Mount