text.skipToContent text.skipToNavigation

Manufacturer Part #

HV7800K1-G

HV7800 Series 450 V 10 mA Surface Mount High Side Current Monitor - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Microchip HV7800K1-G - Technical Attributes
Attributes Table
Quiescent Current: 50µA
Supply Voltage: 8V to 450V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,950.00
USD
Quantity
Unit Price
3,000+
$0.65
Product Variant Information section