Manufacturer Part #
PAC1941T-1E/J6CX
PAC1941 Series 16 bit 9 V Single Channel High Side Power Monitor - WLCSP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:WLCSP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PAC1941T-1E/J6CX - Technical Attributes
Attributes Table
| Supply Voltage: | 2.7V to 5.5V |
| Input Current: | 0.6µA |
| Package Style: | WLCSP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5,000+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
WLCSP-16
Mounting Method:
Surface Mount