text.skipToContent text.skipToNavigation

Manufacturer Part #

BD5227G-TR

BD Series 10 V 2.2 mA CMOS SMT Free Delay Time Setting Voltage Detector - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
ROHM BD5227G-TR - Technical Attributes
Attributes Table
Output Type: CMOS
Threshold Voltage: 2.7V
Supply Voltage-Max: 10V
Output Current-Max: 2.2mA
No of Inputs: 1
Supply Voltage: -0.3V to +10V
Power Dissipation: 540mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 3
Dimension: 2.9 x 2.8 x 1.25 mm
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$306.00
USD
Quantity
Unit Price
3,000
$0.102
9,000
$0.0997
15,000
$0.0985
30,000
$0.0969
60,000+
$0.0945
Product Variant Information section