Manufacturer Part #
NCV33161DMR2G
NCV33161 Series 40 V Adj./Selectable Universal Voltage Monitor - Micro8™
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:MICRO-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
onsemi NCV33161DMR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV33161DMR2G - Technical Attributes
Attributes Table
| No of Outputs: | Dual |
| Threshold Voltage: | 1.27|V |
| Supply Voltage-Max: | 40V |
| Package Style: | MICRO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.325
8,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MICRO-8
Mounting Method:
Surface Mount