text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2518FDT-H/QBB

IC CAN CONTROLLER SPI 14VDFN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Microchip MCP2518FDT-H/QBB - Technical Attributes
Attributes Table
Interface: SPI
Supply Voltage-Nom: 2.7V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
JunctionTemperature Range: -40°C to +165°C
Interface Type: SPI
No of Pins: 14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$9,300.00
USD
Quantity
Unit Price
6,000+
$1.55
Product Variant Information section