text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1048T,118

TJA1048 Series 5.5 V 5 Mbps SMT Dual High-Speed CAN Transceiver - SOIC-14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
NXP TJA1048T,118 - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 2
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 5.5V
Quiescent Current: 0.5µA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TJA1048 is a dual high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed (up to 1 Mbit/s) CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. 

Features:

  • General:
    • Two TJA1042 HS-CAN transceivers combined monolithically in a single package
    • Fully ISO 11898-2 and ISO 11898-5 compliant
    • Suitable for 12 V and 24 V systems
    • Low ElectroMagnetic Emission (EME) and high ElectroMagnetic Immunity (EMI)
    • VIO input allows for direct interfacing with 3 V to 5 V microcontrollers
  • Low-power management:
    • Very low-current Standby mode with host and bus wake-up capability
    • Functional behavior predictable under all supply conditions
    • Transceiver disengages from the bus when not powered up (zero load)
    • Wake-up receiver powered by VIO; allows shut down of VCC
  • Protection:
    • High ESD handling capability on the bus pins
    • Bus pins protected against transients in automotive environments
    • Transmit Data (TXD) dominant time-out function
    • Undervoltage detection on pins VCC and VIO
    • Thermally protected
       
Pricing Section
Global Stock:
2,500
USA:
2,500
15,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,050.00
USD
Quantity
Unit Price
2,500+
$1.22
Product Variant Information section