text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR2044-24LKXIT

CY8CMBR2044 Series 5.5 V 4 mA Surface Mount GPO Controller - QFN-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Infineon CY8CMBR2044-24LKXIT - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 4
Supply Current: 2.88mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,375.00
USD
Quantity
Unit Price
2,500+
$1.75
Product Variant Information section