text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR3108-LQXIT

CY8CMBR3108 Series 5.5V 140mA I²C IC CapSense - QFN-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Infineon CY8CMBR3108-LQXIT - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 5.5V
Interface: I2C
Supply Current: 140mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,775.00
USD
Quantity
Unit Price
2,500+
$1.11
Product Variant Information section