Manufacturer Part #
CY8CMBR3110-SX2I
CY8CMBR3 Series 10 Sensor Input 5 GPO (I2C) CapSense Controller SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Infineon CY8CMBR3110-SX2I - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8542.31.00.30
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
07/25/2025
Details and Download
Detailed change information:Subject: Change of label affecting various products: addition of HAL-free mark.Reason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 12.09.2025 to cascade information to Infineon customers with utmost urgency.
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY8CMBR3110-SX2I - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 1.71V to 5.5V |
| No of Functions / Channels: | 10 |
| Interface: | I2C |
| Data Rate: | 400kbps |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,705
USA:
4,705
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.13
40
$1.12
100
$1.11
200
$1.10
400+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount