Manufacturer Part #
CY8CMBR3116-LQXI
CY8CMBR3 Series 16 Sensor Input 8 GPO (I2C) CapSense Controller -QFN-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:QFN-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Infineon CY8CMBR3116-LQXI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8542.31.00.30
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
06/30/2025
Details and Download
Labeling Change
02/11/2025
Details and Download
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY8CMBR3116-LQXI - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 1.71V to 5.5V |
| No of Functions / Channels: | 16 |
| Interface: | I2C |
| Data Rate: | 400kbps |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 24 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,092
USA:
4,092
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15
$1.46
30
$1.45
75
$1.43
150
$1.41
300+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-24
Mounting Method:
Surface Mount