text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9535CHF,118

PCA9535C Series 5.5 V 400 kHz I2C/SMBus Surface Mount I/O Expander - HWQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9535CHF,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 2.3V to 5.5V
Output Type: Open Drain
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 0.2W
Moisture Sensitivity Level: 1
Package Style:  HWQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$4,890.00
USD
Quantity
Unit Price
6,000+
$0.815
Product Variant Information section