text.skipToContent text.skipToNavigation

Manufacturer Part #

PCAL6416AHF,128

PCAL6416A Series 5.5V 400 kHz 125 uA 16-Bit I/O Surface Mount I2C-Bus - HWQFN-24

Product Specification Section
NXP PCAL6416AHF,128 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 125µA
Output Type: Open Drain
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
168,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,540.00
USD
Quantity
Unit Price
6,000+
$0.59