Manufacturer Part #
LAN8741A-EN
SMALL FOOTPRINT MII/RMII 10/100 ENERGY EFFICIENT ETHERNET TRANSCEIVER
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:QFN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip LAN8741A-EN - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8542.39.00.10
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Location and Material change
08/25/2025
Details and Download
Description of Change: as an additional assembly site for selected LAN8740A, LAN8741, LAN8741A, LAN8742, LAN8742A, USB3503 and USX3803 device families available in 24L QFN (4x4x0.9mm) and 32L QFN (5x5x0.9mm) packages.Reason for Change: To improved on-time delivery by qualifying MTAI as an additional assembly site.
Part Status:
Active
Active
Microchip LAN8741A-EN - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 1.6V to 3.6V |
| No of Functions / Channels: | 1 |
| Interface Type: | 10/100 Ethernet Transceiver |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
490+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-32
Mounting Method:
Surface Mount