text.skipToContent text.skipToNavigation

Manufacturer Part #

GBO25-16NO1

GBO25 Series 25 A 1600 V Through Hole Single Phase Bridge Rectifier - SIP-4

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Littelfuse - IXYS GBO25-16NO1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 370A
Reverse Current-Max: 40µA
Forward Voltage: 1.17V
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.45
USD
Quantity
Unit Price
1
$6.45
5
$6.37
25
$6.28
50
$6.25
150+
$6.14
Product Variant Information section