text.skipToContent text.skipToNavigation

Manufacturer Part #

SDB157-TP

1.5A Bridge Rectifier

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Micro Commercial Components SDB157-TP - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 50A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 40°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 18pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$246.00
USD
Quantity
Unit Price
1,500
$0.164
3,000
$0.162
4,500
$0.16
6,000
$0.159
7,500+
$0.157
Product Variant Information section