text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO36-14NO8

VUO Series 1400 Vrrm 35 A 1.7 Vf Three Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO36-14NO8 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1400V
Peak Current-Max: 550A
Reverse Current-Max: 0.3mA
Forward Voltage: 1.7V
Features & Applications

The VUO36-14NO8 is a 35 A, 1400 V,three phase bridge rectifier.
 
Features and Benefits:

  • Package with ¼" fast-on terminals
  • Isolation voltage 3000 V~
  • Planar passivated chips
  • Blocking voltage up to 1800 V
  • Low forward voltage drop
  • UL registered E 72873
  • Easy to mount with one screw
  • Space and weight savings
  • Improved temperature and power cycling

Applications:

  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$886.00
USD
Quantity
Unit Price
50
$8.90
100
$8.86
150
$8.83
200
$8.81
250+
$8.74
Product Variant Information section