text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5312UR-1

100V,DIODE CURRENT REG.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5312UR-1 - Technical Attributes
Attributes Table
Regulator Current-Nom: 3.9mA
Limiting Voltage-Max: 2.6V
Operating Voltage: 100V
Power Dissipation: 0.5W
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$438.00
USD
Quantity
Unit Price
5
$4.53
20
$4.44
50
$4.38
125
$4.32
300+
$4.21
Product Variant Information section