Manufacturer Part #
JANS1N4114UR-1
Diode Zener Single 20V 5% 1/2W 2-Pin DO-213AA MELF
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip JANS1N4114UR-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024
Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024
Details and Download
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1
$39.66
3
$39.17
10
$38.64
20
$38.34
40+
$37.77
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag