Manufacturer Part #
BAR43CFILM
BAR43 Series 0.1 A 0.45 V Surface Mount Schottky Diode - SOT-23-3L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
STMicroelectronics BAR43CFILM - Product Specification
STMicroelectronics BAR43CFILM - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.1A |
| Peak Current-Max: | 0.75A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 0.45V |
| Power Dissipation: | 250mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAR43CFILM is a Genral purpose metal to silicon diodes featuring very low turn-on voltage and fast switching.
Features:
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Surface mount device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0276
9,000
$0.0269
15,000
$0.0266
30,000
$0.0262
60,000+
$0.0255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount