Manufacturer Part #
BAT48
BAT48 Series 0.9 V 350 mA Axial Through Hole Schottky Diode - DO-35
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2242 | ||||||||||
Product Specification Section
STMicroelectronics BAT48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics BAT48 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 350mA |
| Peak Current-Max: | 7.5A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 25µA |
| Forward Voltage: | 0.9V |
| Power Dissipation: | 330mW |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Features & Applications
The BAT48 device uses 40 V Schottky barrier diodes packaged in SOD-123 or SOD-323. This series is general purpose and features very low turn-on voltage and fast switching.
Features:
- Low leakage current losses
- Negligible switching losses
- Low forward and reverse recovery times
- Extremely fast switching
- Surface mount device
- Low capacitance diode
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
4,000
$0.0205
12,000
$0.02
20,000
$0.0197
40,000
$0.0194
80,000+
$0.019
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole