Manufacturer Part #
BAT54ALT1G
BAT54ALT1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
onsemi BAT54ALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAT54ALT1G - Technical Attributes
Attributes Table
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.8V |
| Power Dissipation: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
321,000
Singapore:
321,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0281
9,000
$0.0274
15,000
$0.0271
60,000
$0.0263
90,000+
$0.0258
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount