Manufacturer Part #
BAT54ALT1G
BAT54ALT1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAT54ALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAT54ALT1G - Technical Attributes
Attributes Table
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.8V |
| Power Dissipation: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000
$0.0149
60,000
$0.0146
90,000
$0.0145
120,000+
$0.0143
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0149 / Stock: 0 Qty: 30,000+$0.0149 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0156 / Stock: 747,000 Qty: 3,000+$0.0156 Stock: 747,000
- Reel Qty: 3,000+ / Unit Price: $0.0156 / Stock: 72,000 Qty: 3,000+$0.0156 Stock: 72,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0149 / Stock: 0 Qty: 30,000+$0.0149 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount