Manufacturer Part #
MMSD301T1G
MMSD301T1G Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMSD301T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSD301T1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 0.52V |
| Power Dissipation: | 225mW |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0304
9,000
$0.0297
12,000
$0.0295
30,000
$0.0288
45,000+
$0.0282
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0304 / Stock: 0 Qty: 3,000+$0.0304 Stock: 0
- Reel Qty: 33,000+ / Unit Price: $0.0304 / Stock: 0 Qty: 3,000+$0.0304 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0304 / Stock: 0 Qty: 3,000+$0.0304 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0304 / Stock: 12,000 Qty: 3,000+$0.0304 Stock: 12,000
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount