text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSD301T1G

MMSD301T1G Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-123

Product Specification Section
onsemi MMSD301T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200nA
Forward Voltage: 0.52V
Power Dissipation: 225mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.20
USD
Quantity
Unit Price
3,000
$0.0304
9,000
$0.0297
12,000
$0.0295
30,000
$0.0288
45,000+
$0.0282