Manufacturer Part #
MMSD701T1G
MMSD701T1 Series 70 V 200 nA Surface Mount Schottky Barrier Diode - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMSD701T1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 0.42V |
| Power Dissipation: | 225mW |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSD701T1 devices are spin--offs of our popular MMBD701LT1 SOT--23 devices. They are designed for high--efficiency UHF and VHF detector applications. Readily available to many other fast switching RF and digital applications.
Key Features:
- Extremely Low Minority Carrier Lifetime
- Very Low Capacitance
- Low Reverse Leakage
- These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0494
6,000
$0.0486
9,000
$0.0481
15,000
$0.0475
30,000+
$0.0462
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0494 / Stock: 0 Qty: 3,000+$0.0494 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0494 / Stock: 24,000 Qty: 3,000+$0.0494 Stock: 24,000
- Reel Qty: 3,000+ / Unit Price: $0.0494 / Stock: 0 Qty: 3,000+$0.0494 Stock: 0
- Reel Qty: 21,000+ / Unit Price: $0.0494 / Stock: 0 Qty: 3,000+$0.0494 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount