Manufacturer Part #
RB751V40T1G
RB751V40T1 Series 30 V 500 mA Surface Mount Schottky Barrier Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi RB751V40T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi RB751V40T1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30mA |
| Peak Current-Max: | 500mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 500nA |
| Forward Voltage: | 0.28V |
| Power Dissipation: | 200kW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The RB751V40 series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Extremely Low Forward Voltage -- 0.28 Volts (Typ) @ IF = 1 mAdc
- Low Reverse Current
- These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
30,000
$0.0159
60,000
$0.0156
90,000
$0.0155
120,000+
$0.0153
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0167 / Stock: 0 Qty: 3,000+$0.0167 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0159 / Stock: 0 Qty: 30,000+$0.0159 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0167 / Stock: 6,000 Qty: 3,000+$0.0167 Stock: 6,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0159 / Stock: 0 Qty: 30,000+$0.0159 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount