text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR10U150CTFP

SBR10U150CT Series 150 V 10 A Through Hole Super Barrier Rectifier - ITO-220AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR10U150CTFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.88V
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.25
USD
Quantity
Unit Price
50
$0.445
200
$0.435
750
$0.425
1,250
$0.42
2,500+
$0.405
Product Variant Information section