text.skipToContent text.skipToNavigation

Manufacturer Part #

SD103AW-TP

SD103AW Series 400 mW 40 V Surface Mount Small Signal Schottky Diode - SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SD103AW-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 350mA
Peak Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 5µA
Forward Voltage: 0.6V
Power Dissipation: 400mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The SD103AW-TP is a 400 mW small signal schottky diode with low forward voltage drop.

Features:

  • Lead Free Finish/RoHS Compliant
  • Guard Ring Protection
  • Low Forward Voltage Drop
  • Marking : SD103AW: S4 ,SD103BW: S5 , SD103CW: S6
  • Low Power Loss For High Efficiency
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1

Maximum Ratings:

  • Operating Temperature: -55°C  to +125°C
  • Storage Temperature: -55°Cto +150°C
  • Maximum Thermal Resistance; 300°C/W

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.0209
9,000
$0.0204
15,000
$0.0202
45,000
$0.0197
75,000+
$0.0193
Product Variant Information section