text.skipToContent text.skipToNavigation

Manufacturer Part #

SD103AWS-7-F

SD103CWS Series 40 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Diodes Incorporated SD103AWS-7-F - Technical Attributes
Attributes Table
Peak Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 5µA
Forward Voltage: 0.6V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The SD103AWS-7-F is a part of SD103 Series 40 V 350 mA SMT Schottky Barrier Diode. It has an operating and storage temperature range of -65 °C to +125 °C and it is available in SOD-323 Package.

Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • Negligible Reverse Recovery Time
  • Low Reverse Capacitance
  • Ultra-Small Surface Mount Package
  • Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device (Notes 3 and 4)
  • Qualified to AEC-Q101 Standards for High Reliability (Only for SD103AWS-7-F)

View the Available SD103 Series of Schottky Diodes

Pricing Section
Global Stock:
21,000
USA:
21,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.70
USD
Quantity
Unit Price
3,000
$0.0309
9,000
$0.0301
12,000
$0.0299
30,000
$0.0292
45,000+
$0.0286
Product Variant Information section