Manufacturer Part #
VS-30BQ060-M3/9AT
VS-30BQ060-M3 Series 60 V 0.3 A SMT High Performance Schottky Rectifier - SMC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
Vishay VS-30BQ060-M3/9AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-30BQ060-M3/9AT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 1200A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.58V |
| Diode Capacitance-Max: | 180pF |
| Thermal Resistance: | 46°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,000
USA:
14,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,500
$0.0957
7,000
$0.094
10,500
$0.0931
14,000
$0.0924
17,500+
$0.0903
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount