text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5822-TP

1N5822 Series 3 A 40 V Through-Hole Schottky Rectifier Diode - DO-201AD

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 1N5822-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 500µA
Forward Voltage: 0.525V
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications
Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices.

The 1N5820 thru 1N5822 series of 3 A  Schottky barrier rectifiers have a voltage range of 20 - 40 Volts and a peak forward surge current of 80 A. The 1N5820 thru 1n5822 series also has a low forward voltage drop and a high current capability.

The 1N5822-TP is a  lead free, RoHS compliant Shottky barrier rectifier with a maximum recurrent peak reverse voltage of 40 V, a maximum RMS voltage of 28 V and a maximum DC blocking voltage of 40 V. The 1N5822-TP also has a peak forward surge current of 25 A.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.16
USD
Quantity
Unit Price
1,200
$0.0943
3,600
$0.0917
4,800
$0.091
12,000
$0.0889
18,000+
$0.0869
Product Variant Information section