text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70DW-04-TP

SOT363 200mW SURFACE MOUNT SCHOTTKY BARRIER

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BAS70DW-04-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 100nA
Forward Voltage: 1V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.20
USD
Quantity
Unit Price
3,000
$0.0854
6,000
$0.0839
9,000
$0.0831
12,000
$0.0825
15,000+
$0.0806
Product Variant Information section