Manufacturer Part #
MBR745G
MBR745 Series 7.5 A 45 V Schottky Rectifier - TO-220AC-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
onsemi MBR745G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBR745G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 7.5A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 0.03mA |
| Forward Voltage: | 0.48V |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Features & Applications
The MBR745G is a Schottky Rectifier uses the Schottky Barrier principle with a platinum barrier metal.
Features:
- Guardring for Stress Protection
- Low Forward Voltage
- 150 C Operating Junction Temperature
- Epoxy Meets UL94, VO at 1/8"
Mechanical Characteristics:
- Case: Epoxy, Molded
- Weight: 1.9 grams (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
- Pb-Free Packages are Available
Pricing Section
Global Stock:
32
USA:
32
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.295
100
$0.285
300
$0.28
1,000
$0.275
3,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount